Allen Bradley Guardmaster 3P Pole DIN Rail Isolator Switch - 30A Maximum Current, IP66

RS Stock No.: 183-4342Brand: Allen Bradley GuardmasterManufacturers Part No.: 194R-N30-1753
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

30A

Mounting Type

DIN Rail

IP Rating

IP66

Voltage Rating

250 V dc, 600V ac

Electrical Phase

1, 3

Accepts Padlocks

Yes

Series

194R

Length

120mm

Width

101mm

Depth

108mm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

€ 225.03

€ 225.03 Each (ex VAT)

€ 267.79

€ 267.79 Each (inc. VAT)

Allen Bradley Guardmaster 3P Pole DIN Rail Isolator Switch - 30A Maximum Current, IP66

€ 225.03

€ 225.03 Each (ex VAT)

€ 267.79

€ 267.79 Each (inc. VAT)

Allen Bradley Guardmaster 3P Pole DIN Rail Isolator Switch - 30A Maximum Current, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Poles

3P

Maximum Current

30A

Mounting Type

DIN Rail

IP Rating

IP66

Voltage Rating

250 V dc, 600V ac

Electrical Phase

1, 3

Accepts Padlocks

Yes

Series

194R

Length

120mm

Width

101mm

Depth

108mm

Country of Origin

Italy

You may be interested in