Technical Document
Specifications
Accessory Type
Installation Kit
For Use With
440E Rope Pull Switch
Size
10m
Country of Origin
Poland
Product details
Lifeline 4 Stainless Steel Rope Pull Switch
The Lifeline 4 rope pull switch can be installed along or around awkward machinery such as conveyors and provide a constant emergency stop access. It is made from stainless steel 316 and is suitable for applications where there are hygiene requirements, external use and other situations where a level of corrosion resistance is required.
The positive mode mechanism of the Lifeline 4 helps ensure that the contacts are immediately latched open on actuation and can only be reset by the intentional action of turning the blue reset knob. The design also protects against nuisance tripping and the effects of thermal expansion. The rope pull switch has a mushroom head emergency stop button to provide E-Stop access even at the extreme ends of the span. The cable status indicator on the Lifeline 4 makes the system easy to set up and maintain for spans up to 75 meters.
Switches up to 75 m span
Universal mounting and operation
Lid mounted emergency stop button, designed to conform to ISO 850
Switch lockout on cable pulled and cable slack
Cable status indicator on switch lid
Investment cast 316 unpainted stainless steel housing as opposed to a painted die-cast zinc alloy
External mounting holes, which are a function of the casting process
The seal between the lid and the body protrudes slightly so that it is not a food trap
Rugged, corrosion resistant for harsh conditions such as outdoors or washdown areas (IP66/67)
Markings are laser-etched so will not flake off
Operating temperature range: -25 to +80°C
Four sets of contacts are provided: 2 NC + 2 NO
Approvals
CE, cULus, TUV.
Standards
EN 418, EN 60947-5-5, IEC 60947-5-1, ISO 13850, ISOTR 12100.
€ 147.87
€ 147.87 Each (ex VAT)
€ 175.97
€ 175.97 Each (inc. VAT)
1
€ 147.87
€ 147.87 Each (ex VAT)
€ 175.97
€ 175.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Accessory Type
Installation Kit
For Use With
440E Rope Pull Switch
Size
10m
Country of Origin
Poland
Product details
Lifeline 4 Stainless Steel Rope Pull Switch
The Lifeline 4 rope pull switch can be installed along or around awkward machinery such as conveyors and provide a constant emergency stop access. It is made from stainless steel 316 and is suitable for applications where there are hygiene requirements, external use and other situations where a level of corrosion resistance is required.
The positive mode mechanism of the Lifeline 4 helps ensure that the contacts are immediately latched open on actuation and can only be reset by the intentional action of turning the blue reset knob. The design also protects against nuisance tripping and the effects of thermal expansion. The rope pull switch has a mushroom head emergency stop button to provide E-Stop access even at the extreme ends of the span. The cable status indicator on the Lifeline 4 makes the system easy to set up and maintain for spans up to 75 meters.
Switches up to 75 m span
Universal mounting and operation
Lid mounted emergency stop button, designed to conform to ISO 850
Switch lockout on cable pulled and cable slack
Cable status indicator on switch lid
Investment cast 316 unpainted stainless steel housing as opposed to a painted die-cast zinc alloy
External mounting holes, which are a function of the casting process
The seal between the lid and the body protrudes slightly so that it is not a food trap
Rugged, corrosion resistant for harsh conditions such as outdoors or washdown areas (IP66/67)
Markings are laser-etched so will not flake off
Operating temperature range: -25 to +80°C
Four sets of contacts are provided: 2 NC + 2 NO
Approvals
CE, cULus, TUV.
Standards
EN 418, EN 60947-5-5, IEC 60947-5-1, ISO 13850, ISOTR 12100.