Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Guardmaster 1601N Safety Edge Sensor, Protected Area 2m, RHT Wire Lead

RS Stock No.: 249-6144Brand: Allen Bradley GuardmasterManufacturers Part No.: 440F-E000038RS
brand-logo
View all in Edge Protection Sensors

Technical Document

Specifications

Protected Area

2m

Range

Safedge

Manufacturer k.i.m.

Allen Bradley Guardmaster

Series

440-F

Length

43mm

Width

28.5mm

Profile

1601N

Terminal Type

RHT Wire Lead

Material

EPDM, NBR/CR

Country of Origin

United Kingdom

Product details

Safedge Profiles

The Safedge pressure sensitive system is supplied in two popular profiles, with cushion factor over travel distances of 5mm and 19mm. The cushion factor is the distance the profile can be depressed after a signal has been generated.
It is mounted on an aluminium C rail (included) and is supplied in 1, 1.5 and 2m lengths that may be cut and joined in series or parallel to support a wide range of industrial applications such as power operated doors, guided vehicles and moving machinery beds.
The Safedge profile uses a combination of non-conductive rubber and flexible wire cored conductive rubber bonded together enabling it to return to its original shape even after repeated compressions.
It has no rigid internal parts to damage the rubber profile or cause fatigue failures after prolonged use. The multi-stranded copper wire core throughout the length of the strip also insures that there are no problems of resistance build up on long lengths.
A range of accessories for end termination and 90° active corner joints are also available.

2 different profile designs
Conductive rubber technology
Available in 1m, 1.5m or 2m lengths
Aluminium mounting rail
The system has a bend radius of 200mm
Rubber boot optional
Active corners
IP65 protection

Safety Edge

Stock information temporarily unavailable.

€ 659.75

€ 659.75 Each (ex VAT)

€ 785.10

€ 785.10 Each (inc. VAT)

Allen Bradley Guardmaster 1601N Safety Edge Sensor, Protected Area 2m, RHT Wire Lead

€ 659.75

€ 659.75 Each (ex VAT)

€ 785.10

€ 785.10 Each (inc. VAT)

Allen Bradley Guardmaster 1601N Safety Edge Sensor, Protected Area 2m, RHT Wire Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Protected Area

2m

Range

Safedge

Manufacturer k.i.m.

Allen Bradley Guardmaster

Series

440-F

Length

43mm

Width

28.5mm

Profile

1601N

Terminal Type

RHT Wire Lead

Material

EPDM, NBR/CR

Country of Origin

United Kingdom

Product details

Safedge Profiles

The Safedge pressure sensitive system is supplied in two popular profiles, with cushion factor over travel distances of 5mm and 19mm. The cushion factor is the distance the profile can be depressed after a signal has been generated.
It is mounted on an aluminium C rail (included) and is supplied in 1, 1.5 and 2m lengths that may be cut and joined in series or parallel to support a wide range of industrial applications such as power operated doors, guided vehicles and moving machinery beds.
The Safedge profile uses a combination of non-conductive rubber and flexible wire cored conductive rubber bonded together enabling it to return to its original shape even after repeated compressions.
It has no rigid internal parts to damage the rubber profile or cause fatigue failures after prolonged use. The multi-stranded copper wire core throughout the length of the strip also insures that there are no problems of resistance build up on long lengths.
A range of accessories for end termination and 90° active corner joints are also available.

2 different profile designs
Conductive rubber technology
Available in 1m, 1.5m or 2m lengths
Aluminium mounting rail
The system has a bend radius of 200mm
Rubber boot optional
Active corners
IP65 protection

Safety Edge