Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

MatGuard 440-F Joining Trim, Plastisol Vinyl 1.5m

RS Stock No.: 249-6324Brand: Allen Bradley GuardmasterManufacturers Part No.: 440F-E000041RS
brand-logo
View all in Safety Mats

Technical Document

Specifications

Range

MatGuard

Series

440-F

Protected Area

1.5m

Length

1.5m

Thickness

16mm

Mat Material

Plastisol Vinyl

IP Rating

IP67

Country of Origin

United Kingdom

Product details

Uniting Trim for MatGuard 440F Series Safety Mats

Allows secure jointing of mats

Stock information temporarily unavailable.

€ 82.72

€ 82.72 Each (ex VAT)

€ 98.44

€ 98.44 Each (inc. VAT)

MatGuard 440-F Joining Trim, Plastisol Vinyl 1.5m

€ 82.72

€ 82.72 Each (ex VAT)

€ 98.44

€ 98.44 Each (inc. VAT)

MatGuard 440-F Joining Trim, Plastisol Vinyl 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

MatGuard

Series

440-F

Protected Area

1.5m

Length

1.5m

Thickness

16mm

Mat Material

Plastisol Vinyl

IP Rating

IP67

Country of Origin

United Kingdom

Product details

Uniting Trim for MatGuard 440F Series Safety Mats

Allows secure jointing of mats