Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Guardmaster 440G-S Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

RS Stock No.: 251-1956Brand: Allen Bradley GuardmasterManufacturers Part No.: 440G-S36001
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

440G-S

Actuator Included

Yes

Range

Spartan

Actuator Type

Standard

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP67

Depth

120mm

Width

35mm

Length

58mm

Width

35mm

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

€ 653.98

€ 653.98 Each (ex VAT)

€ 778.24

€ 778.24 Each (inc. VAT)

Allen Bradley Guardmaster 440G-S Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

€ 653.98

€ 653.98 Each (ex VAT)

€ 778.24

€ 778.24 Each (inc. VAT)

Allen Bradley Guardmaster 440G-S Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

440G-S

Actuator Included

Yes

Range

Spartan

Actuator Type

Standard

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP67

Depth

120mm

Width

35mm

Length

58mm

Width

35mm

Country of Origin

Dominican Republic