E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Guardmaster 440G Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

RS Stock No.: 536-681Brand: Allen Bradley GuardmasterManufacturers Part No.: 440G-T21BNPM-1B
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

440G

Range

TLS-GD2

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP66, IP67, IP69K

Length

85mm

Width

41mm

Depth

125mm

Safety Contacts

2NC

Width

41mm

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

€ 731.35

€ 731.35 Each (ex VAT)

€ 870.31

€ 870.31 Each (inc. VAT)

Allen Bradley Guardmaster 440G Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

€ 731.35

€ 731.35 Each (ex VAT)

€ 870.31

€ 870.31 Each (inc. VAT)

Allen Bradley Guardmaster 440G Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

440G

Range

TLS-GD2

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP66, IP67, IP69K

Length

85mm

Width

41mm

Depth

125mm

Safety Contacts

2NC

Width

41mm

Country of Origin

Dominican Republic