Technical Document
Specifications
Range
Ensign 3
Series
440H
Lock Style
Hinge
Normal State Configuration
NO/2NC
Maximum AC Voltage
600V
Maximum DC Voltage
24V
Conduit Entry
M16
Shaft Length
80mm
Shaft Length
80mm
Trigger Angle Range
5 → 14°
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Dominican Republic
Product details
Allen-Bradley Ensign 3 Hinge Switch
A compact hinge operated safety interlock switch with the option of 2 safety contacts
Full IP67 ingress protection on all models
Rotateable head facilities 4 possible shaft positions
Only 3° of guard movement required to operate
2N/C, 1N/O or 3N/C controls hollow shaft
Forced guided contacts - complies with EN 1088, IEC 947-5-1
Hinge Switch
€ 66.90
€ 66.90 Each (ex VAT)
€ 79.61
€ 79.61 Each (inc. VAT)
1
€ 66.90
€ 66.90 Each (ex VAT)
€ 79.61
€ 79.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Range
Ensign 3
Series
440H
Lock Style
Hinge
Normal State Configuration
NO/2NC
Maximum AC Voltage
600V
Maximum DC Voltage
24V
Conduit Entry
M16
Shaft Length
80mm
Shaft Length
80mm
Trigger Angle Range
5 → 14°
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Dominican Republic
Product details
Allen-Bradley Ensign 3 Hinge Switch
A compact hinge operated safety interlock switch with the option of 2 safety contacts
Full IP67 ingress protection on all models
Rotateable head facilities 4 possible shaft positions
Only 3° of guard movement required to operate
2N/C, 1N/O or 3N/C controls hollow shaft
Forced guided contacts - complies with EN 1088, IEC 947-5-1