Technical Document
Specifications
Range
Rotacam
Series
440H
Lock Style
Hinge
Normal State Configuration
NO/2NC
Maximum AC Voltage
600V
Maximum DC Voltage
24V
Conduit Entry
M20
Shaft Length
85mm
Shaft Length
85mm
Trigger Angle Range
5 → 11°
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Poland
Product details
Allen-Bradley Rotacam Hinge Switch
The Rotacam is heavy-duty, hinge-actuated safety-interlock switch. It can be used as, or connected to, the existing hinge pin for direct operation of the switch. Machine power is isolated when the guard has been opened just 5°. For applications requiring a larger degree of operation, the internal cam can be adjusted from 5…11°.
Can be used as a hinge pin on light and medium weight guard doors
Isolates power within 5° of door movement (2° to operate 2N/C safety contacts, 3° to operate 1N/O auxiliary - which can be used to indicate which guard has been opened, or can operate an alarm)
Degree of operation can be customized with adjustable cam
Robust die-cast case, ideal for heavy-duty applications
Contacts 2 NC & 1 NO
Forced guided contacts - complies with EN 1088, IEC 947-5-1
Hinge Switch
€ 115.38
€ 115.38 Each (ex VAT)
€ 137.30
€ 137.30 Each (inc. VAT)
1
€ 115.38
€ 115.38 Each (ex VAT)
€ 137.30
€ 137.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Range
Rotacam
Series
440H
Lock Style
Hinge
Normal State Configuration
NO/2NC
Maximum AC Voltage
600V
Maximum DC Voltage
24V
Conduit Entry
M20
Shaft Length
85mm
Shaft Length
85mm
Trigger Angle Range
5 → 11°
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Poland
Product details
Allen-Bradley Rotacam Hinge Switch
The Rotacam is heavy-duty, hinge-actuated safety-interlock switch. It can be used as, or connected to, the existing hinge pin for direct operation of the switch. Machine power is isolated when the guard has been opened just 5°. For applications requiring a larger degree of operation, the internal cam can be adjusted from 5…11°.
Can be used as a hinge pin on light and medium weight guard doors
Isolates power within 5° of door movement (2° to operate 2N/C safety contacts, 3° to operate 1N/O auxiliary - which can be used to indicate which guard has been opened, or can operate an alarm)
Degree of operation can be customized with adjustable cam
Robust die-cast case, ideal for heavy-duty applications
Contacts 2 NC & 1 NO
Forced guided contacts - complies with EN 1088, IEC 947-5-1