E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Guardmaster 440H Safety Hinge Switch, NO/NC

RS Stock No.: 480-4367Brand: Allen Bradley GuardmasterManufacturers Part No.: 440H-S34021
brand-logo
View all in Hinge Switches

Technical Document

Specifications

Range

Sprite

Series

440H

Lock Style

Hinge

Normal State Configuration

NO/NC

Shaft Length

80mm

Country of Origin

Dominican Republic

Product details

Sprite 3

A miniature hinge operated safety interlock switch with 2 sets of contacts and a full IP67 ingress rating. Particularly useful for light duty hinged guard doors, covers or flaps. Cam may be adjusted in-situ to assist in accurate installation and minimise nuisance tripping
Miniature case (75mm x 25mm)
Rotateable head facilitates; 4 possible shaft positions
Adjustable operating speed
Make-before-break contacts
Forced guided contacts - complies with EN 1088, IEC 947-5-1

Hinge Switch

Stock information temporarily unavailable.

€ 58.21

€ 58.21 Each (ex VAT)

€ 69.27

€ 69.27 Each (inc. VAT)

Allen Bradley Guardmaster 440H Safety Hinge Switch, NO/NC

€ 58.21

€ 58.21 Each (ex VAT)

€ 69.27

€ 69.27 Each (inc. VAT)

Allen Bradley Guardmaster 440H Safety Hinge Switch, NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Sprite

Series

440H

Lock Style

Hinge

Normal State Configuration

NO/NC

Shaft Length

80mm

Country of Origin

Dominican Republic

Product details

Sprite 3

A miniature hinge operated safety interlock switch with 2 sets of contacts and a full IP67 ingress rating. Particularly useful for light duty hinged guard doors, covers or flaps. Cam may be adjusted in-situ to assist in accurate installation and minimise nuisance tripping
Miniature case (75mm x 25mm)
Rotateable head facilitates; 4 possible shaft positions
Adjustable operating speed
Make-before-break contacts
Forced guided contacts - complies with EN 1088, IEC 947-5-1

Hinge Switch