Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 4NC Actuator Included, Glass Filled PBT

RS Stock No.: 378-1639Brand: Allen Bradley GuardmasterManufacturers Part No.: 440K-T11179
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Normal State Configuration

4NC

Actuator Included

Yes

Safety Contacts

3NC

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

M20

Housing Material

Glass Filled PBT

Range

Trojan 6

IP Rating

IP67

Series

440K

Depth

95mm

Width

32mm

Length

52mm

Maximum Current

22A

Product details

Interlock Switch

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 4NC Actuator Included, Glass Filled PBT

P.O.A.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 4NC Actuator Included, Glass Filled PBT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Normal State Configuration

4NC

Actuator Included

Yes

Safety Contacts

3NC

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

M20

Housing Material

Glass Filled PBT

Range

Trojan 6

IP Rating

IP67

Series

440K

Depth

95mm

Width

32mm

Length

52mm

Maximum Current

22A

Product details

Interlock Switch