E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC, Keyed Actuator Included, Glass Filled PBT

RS Stock No.: 427-1177Brand: Allen Bradley GuardmasterManufacturers Part No.: 440K-T11303
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Connection Type

M20

Housing Material

Glass Filled PBT

Range

Trojan T15

IP Rating

IP67

Number of Head Directions

4

Series

440K

Length

75mm

Width

32mm

Maximum Operating Temperature

+80°C

Maximum Current

2.2 A, 6A

Minimum Operating Temperature

-20°C

Depth

52mm

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

€ 69.54

€ 69.54 Each (ex VAT)

€ 82.75

€ 82.75 Each (inc. VAT)

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC, Keyed Actuator Included, Glass Filled PBT

€ 69.54

€ 69.54 Each (ex VAT)

€ 82.75

€ 82.75 Each (inc. VAT)

Allen Bradley Guardmaster 440K Safety Interlock Switch, 2NC, Keyed Actuator Included, Glass Filled PBT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2NC

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Connection Type

M20

Housing Material

Glass Filled PBT

Range

Trojan T15

IP Rating

IP67

Number of Head Directions

4

Series

440K

Length

75mm

Width

32mm

Maximum Operating Temperature

+80°C

Maximum Current

2.2 A, 6A

Minimum Operating Temperature

-20°C

Depth

52mm

Country of Origin

Dominican Republic