Technical Document
Specifications
Lock Style
Keyed
Normal State Configuration
2NC/1NO
Lock Type
Interlock
Actuator Included
Yes
Safety Contacts
2NC
Maximum AC Voltage
240V
Maximum DC Voltage
24V
Connection Type
M20
Housing Material
Glass Filled PBT
Range
Trojan 5
IP Rating
IP67
Number of Head Directions
4
Series
440K
Auxiliary Contacts
1NO
Depth
52mm
Minimum Operating Temperature
-20°C
Length
95mm
Width
32mm
Maximum Operating Temperature
+80°C
Maximum Current
6A
Country of Origin
Dominican Republic
€ 89.64
€ 89.64 Each (ex VAT)
€ 106.67
€ 106.67 Each (inc. VAT)
1
€ 89.64
€ 89.64 Each (ex VAT)
€ 106.67
€ 106.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Lock Style
Keyed
Normal State Configuration
2NC/1NO
Lock Type
Interlock
Actuator Included
Yes
Safety Contacts
2NC
Maximum AC Voltage
240V
Maximum DC Voltage
24V
Connection Type
M20
Housing Material
Glass Filled PBT
Range
Trojan 5
IP Rating
IP67
Number of Head Directions
4
Series
440K
Auxiliary Contacts
1NO
Depth
52mm
Minimum Operating Temperature
-20°C
Length
95mm
Width
32mm
Maximum Operating Temperature
+80°C
Maximum Current
6A
Country of Origin
Dominican Republic