Technical Document
Specifications
Supply Voltage
250V ac
Safety Contacts
NC
Housing Material
Plastic
Connection Type
6m Cable
Actuator Type
Magnetic
Auxiliary Contacts
NO
Safety Category
1
Sensor Principle
Magnetic
Actuator Included
Yes
Series
440N
Range
Ferrogard
Switching Distance
12 mm
IP Rating
IP67
Depth
15mm
Length
76mm
Width
30mm
Country of Origin
Dominican Republic
Product details
Allen Bradley Guardmaster Ferrogard Magnetic Safety Switches
The Ferrogard magnetically actuated safety switches combine the reliability of non-contact switches with a high tolerance to machine guard door misalignment, giving you optimal protection. They are designed to work in all positions and offer application flexibility.
These durable switches can function in wet and dusty environments as they have a high IP67 ingress protection rating, which ensures that they are dust-tight and can withstand some immersion in water. The enclosure is comprised of resilient ABS plastic which is red for improved visibility. They have protected safety contacts to ensure that they do not fail to danger. These cost-efficient, versatile switches are ideal for use in applications where mechanical systems are not practical.
Features and Benefits:
Internal non-resettable overload protection on the safety contact
Wide sensing field provides high tolerance to door misalignment
Contact-free actuation helps ensure long service life due to less wear-and-tear
Suitable for use in wash-down environments due to high IP67 rating
Lightweight ABS plastic housing offers resistance to corrosive acids, chemicals, and saline solutions
€ 336.70
€ 336.70 Each (ex VAT)
€ 400.67
€ 400.67 Each (inc. VAT)
1
€ 336.70
€ 336.70 Each (ex VAT)
€ 400.67
€ 400.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Supply Voltage
250V ac
Safety Contacts
NC
Housing Material
Plastic
Connection Type
6m Cable
Actuator Type
Magnetic
Auxiliary Contacts
NO
Safety Category
1
Sensor Principle
Magnetic
Actuator Included
Yes
Series
440N
Range
Ferrogard
Switching Distance
12 mm
IP Rating
IP67
Depth
15mm
Length
76mm
Width
30mm
Country of Origin
Dominican Republic
Product details
Allen Bradley Guardmaster Ferrogard Magnetic Safety Switches
The Ferrogard magnetically actuated safety switches combine the reliability of non-contact switches with a high tolerance to machine guard door misalignment, giving you optimal protection. They are designed to work in all positions and offer application flexibility.
These durable switches can function in wet and dusty environments as they have a high IP67 ingress protection rating, which ensures that they are dust-tight and can withstand some immersion in water. The enclosure is comprised of resilient ABS plastic which is red for improved visibility. They have protected safety contacts to ensure that they do not fail to danger. These cost-efficient, versatile switches are ideal for use in applications where mechanical systems are not practical.
Features and Benefits:
Internal non-resettable overload protection on the safety contact
Wide sensing field provides high tolerance to door misalignment
Contact-free actuation helps ensure long service life due to less wear-and-tear
Suitable for use in wash-down environments due to high IP67 rating
Lightweight ABS plastic housing offers resistance to corrosive acids, chemicals, and saline solutions