Technical Document
Specifications
Supply Voltage
24V dc
Safety Contacts
NC
Housing Material
Plastic
Connection Type
4-Pin Micro QD
Actuator Type
Magnetic
Sensor Principle
Magnetic
Safety Category
1
Actuator Included
Yes
Series
440N
Range
Ferrogard
Switching Distance
12 mm
IP Rating
IP67
Depth
16mm
Length
84mm
Width
19mm
Country of Origin
Dominican Republic
Product details
Allen Bradley Guardmaster Ferrogard 6, 9 & 10 Slim Non Contact Safety Switch
Enhance the safety and security of your machine guards and provide essential protection for personnel with the Ferrogard FRS, 6 9 and 10 by Allen Bradley Guardmaster. These magnetically actuated non-contact safety switches are specially designed to be installed on guard doors and work by immediately cutting off the power supply to a machine when the safety guard or gate is opened, thereby restricting unsafe access for personnel to a hazardous area. The magnetic actuator is removed from the switch when the door is released, which then opens the NC safety contacts.
They offer reliability and a high tolerance to misalignment due to their large sensing field. These switches are dust-tight and are highly suitable for wet environments as they are sealed to IP67 (NEMA 6P). With two active sensing faces, they offer a wider range of mounting options for your convenience. This switch is moulded in ABS plastic with a slim rectangular housing, making it perfect for narrow mounting areas.
Features and Benefits:
Slim housings, well suited to narrow mounting areas and two active sensing faces permitting more flexible mounting options
Non-contact actuation, which allows the machine guard to be opened immediately
Operating distance for safety contacts: make 12mm; break 23mm
Operating temperature range: -10°C to +65°C
M4 mounting
Cat. 1 Device per EN954-1 Dual channel interlocks suitable for Cat. 3 or 4 systems
Approvals: CE Marked for all applicable directives and cULus,
UL, CSA
Standards: EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, ANSI B11.19, AS4024.1.
€ 311.77
€ 311.77 Each (ex VAT)
€ 371.01
€ 371.01 Each (inc. VAT)
1
€ 311.77
€ 311.77 Each (ex VAT)
€ 371.01
€ 371.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Supply Voltage
24V dc
Safety Contacts
NC
Housing Material
Plastic
Connection Type
4-Pin Micro QD
Actuator Type
Magnetic
Sensor Principle
Magnetic
Safety Category
1
Actuator Included
Yes
Series
440N
Range
Ferrogard
Switching Distance
12 mm
IP Rating
IP67
Depth
16mm
Length
84mm
Width
19mm
Country of Origin
Dominican Republic
Product details
Allen Bradley Guardmaster Ferrogard 6, 9 & 10 Slim Non Contact Safety Switch
Enhance the safety and security of your machine guards and provide essential protection for personnel with the Ferrogard FRS, 6 9 and 10 by Allen Bradley Guardmaster. These magnetically actuated non-contact safety switches are specially designed to be installed on guard doors and work by immediately cutting off the power supply to a machine when the safety guard or gate is opened, thereby restricting unsafe access for personnel to a hazardous area. The magnetic actuator is removed from the switch when the door is released, which then opens the NC safety contacts.
They offer reliability and a high tolerance to misalignment due to their large sensing field. These switches are dust-tight and are highly suitable for wet environments as they are sealed to IP67 (NEMA 6P). With two active sensing faces, they offer a wider range of mounting options for your convenience. This switch is moulded in ABS plastic with a slim rectangular housing, making it perfect for narrow mounting areas.
Features and Benefits:
Slim housings, well suited to narrow mounting areas and two active sensing faces permitting more flexible mounting options
Non-contact actuation, which allows the machine guard to be opened immediately
Operating distance for safety contacts: make 12mm; break 23mm
Operating temperature range: -10°C to +65°C
M4 mounting
Cat. 1 Device per EN954-1 Dual channel interlocks suitable for Cat. 3 or 4 systems
Approvals: CE Marked for all applicable directives and cULus,
UL, CSA
Standards: EN954-1, ISO13849-1, IEC/EN60204-1, NFPA79, EN1088, ISO14119, ANSI B11.19, AS4024.1.