Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Guardmaster Minotaur MSR210P Safety Mat/Edge Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 447-5795Brand: Allen Bradley GuardmasterManufacturers Part No.: 440R-H23176
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Safety Mat/Edge

Auxiliary Contacts

1

Range

Minotaur

Terminal Type

Screw

Series

MSR210P

Width

114.5mm

Safety Category

4

Depth

99mm

Length

45mm

Performance Level

e

Country of Origin

Germany

Product details

Minotaur MSR210P - Base Unit

Forms the base unit for the modular Minotaur MSR200 family of monitoring safety relays
Diagnostic and networking capabilities with up to 10 input modules and 2 output modules connected to one base unit
Two inputs. Each input may be wired in one of four ways: 1 N/C, 2 N/C, 3 N/C or safety mat connections
Performs cross-fault monitoring and will detect a short across the inputs of a 2 N/C input
10 diagnostic LEDs
Monitored or automatic reset
Supply voltage: 24Vdc
Dimensions: 99 x 45 x 114.5mm

Standards

IEC/EN 60204-1; ISOTR 12100; ISO 13849-1

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster Minotaur MSR210P Safety Mat/Edge Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

P.O.A.

Allen Bradley Guardmaster Minotaur MSR210P Safety Mat/Edge Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Safety Mat/Edge

Auxiliary Contacts

1

Range

Minotaur

Terminal Type

Screw

Series

MSR210P

Width

114.5mm

Safety Category

4

Depth

99mm

Length

45mm

Performance Level

e

Country of Origin

Germany

Product details

Minotaur MSR210P - Base Unit

Forms the base unit for the modular Minotaur MSR200 family of monitoring safety relays
Diagnostic and networking capabilities with up to 10 input modules and 2 output modules connected to one base unit
Two inputs. Each input may be wired in one of four ways: 1 N/C, 2 N/C, 3 N/C or safety mat connections
Performs cross-fault monitoring and will detect a short across the inputs of a 2 N/C input
10 diagnostic LEDs
Monitored or automatic reset
Supply voltage: 24Vdc
Dimensions: 99 x 45 x 114.5mm

Standards

IEC/EN 60204-1; ISOTR 12100; ISO 13849-1