Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
30 A
Range
Bulletin
Series
100-C
Power Rating
15 kW
Normal State Configuration
3NO
Terminal Type
Screw
Length
81mm
Width
45mm
Depth
86.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
You may be interested in
Allen Bradley 100 Series 100C Contactor, 24 V dc Coil, 3-Pole, 30 A, 15 kW, 3NO, 690 V acBrand: Allen Bradley
€ 259.10Each (ex VAT)
P.O.A.
Allen Bradley 100-C Series Contactor, 24 V dc Coil, 3-Pole, 30 A, 15 kW, 3NO, 690 V ac
1
P.O.A.
Allen Bradley 100-C Series Contactor, 24 V dc Coil, 3-Pole, 30 A, 15 kW, 3NO, 690 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Allen Bradley 100 Series 100C Contactor, 24 V dc Coil, 3-Pole, 30 A, 15 kW, 3NO, 690 V acBrand: Allen Bradley
€ 259.10Each (ex VAT)
Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
30 A
Range
Bulletin
Series
100-C
Power Rating
15 kW
Normal State Configuration
3NO
Terminal Type
Screw
Length
81mm
Width
45mm
Depth
86.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
You may be interested in
Allen Bradley 100 Series 100C Contactor, 24 V dc Coil, 3-Pole, 30 A, 15 kW, 3NO, 690 V acBrand: Allen Bradley
€ 259.10Each (ex VAT)