Allen Bradley Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount 100F

RS Stock No.: 238-1064Brand: Allen BradleyManufacturers Part No.: 100-FA11
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Front Mount

Series

100F

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

China

Product details

MCS Auxiliary Contact Modules

10A rated (AC1)
Blocks per contactor 2 side + 1 top (max. 8 contacts)
Min. switching 17V 5mA (DIN 19240)

Stock information temporarily unavailable.

€ 21.53

€ 21.53 Each (ex VAT)

€ 25.62

€ 25.62 Each (inc. VAT)

Allen Bradley Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount 100F

€ 21.53

€ 21.53 Each (ex VAT)

€ 25.62

€ 25.62 Each (inc. VAT)

Allen Bradley Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount 100F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Front Mount

Series

100F

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

China

Product details

MCS Auxiliary Contact Modules

10A rated (AC1)
Blocks per contactor 2 side + 1 top (max. 8 contacts)
Min. switching 17V 5mA (DIN 19240)