Allen Bradley Auxiliary Contact, 4 Contact, 2NC + 2NO, Front Mount 100F

RS Stock No.: 238-1070Brand: Allen BradleyManufacturers Part No.: 100-FA22
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

4

Normal State Configuration

2NC + 2NO

Mounting Style

Front Mount

Series

100F

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

4PST

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

China

Product details

MCS Auxiliary Contact Modules

10A rated (AC1)
Blocks per contactor 2 side + 1 top (max. 8 contacts)
Min. switching 17V 5mA (DIN 19240)

Stock information temporarily unavailable.

€ 42.50

€ 42.50 Each (ex VAT)

€ 50.58

€ 50.58 Each (inc. VAT)

Allen Bradley Auxiliary Contact, 4 Contact, 2NC + 2NO, Front Mount 100F

€ 42.50

€ 42.50 Each (ex VAT)

€ 50.58

€ 50.58 Each (inc. VAT)

Allen Bradley Auxiliary Contact, 4 Contact, 2NC + 2NO, Front Mount 100F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Contacts

4

Normal State Configuration

2NC + 2NO

Mounting Style

Front Mount

Series

100F

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

4PST

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

China

Product details

MCS Auxiliary Contact Modules

10A rated (AC1)
Blocks per contactor 2 side + 1 top (max. 8 contacts)
Min. switching 17V 5mA (DIN 19240)