Technical Document
Specifications
Brand
Allen BradleyPower Rating
5 kW
Phase
3
Supply Voltage
400 V
Current Rating
9 A
For Use With
1305 Series
Field Bus Communication Type
DeviceNet, DF1, DH485, Remote I/O, RS-232, RS-422, RS-485
IP Rating
IP30
Output Frequency
0 → 400Hz
Control Panel
Yes
Overall Depth
179mm
Overall Length
195mm
Overall Width
210mm
You may be interested in
Allen Bradley Inverter Drive, 3.7 kW, 3 Phase, 400 V ac, 8.7 A, PowerFlex 4 SeriesBrand: Allen Bradley
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
3 phase input inverter,460V 4kW 9A
1
P.O.A.
3 phase input inverter,460V 4kW 9A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Allen Bradley Inverter Drive, 3.7 kW, 3 Phase, 400 V ac, 8.7 A, PowerFlex 4 SeriesBrand: Allen Bradley
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
Allen BradleyPower Rating
5 kW
Phase
3
Supply Voltage
400 V
Current Rating
9 A
For Use With
1305 Series
Field Bus Communication Type
DeviceNet, DF1, DH485, Remote I/O, RS-232, RS-422, RS-485
IP Rating
IP30
Output Frequency
0 → 400Hz
Control Panel
Yes
Overall Depth
179mm
Overall Length
195mm
Overall Width
210mm
You may be interested in
Allen Bradley Inverter Drive, 3.7 kW, 3 Phase, 400 V ac, 8.7 A, PowerFlex 4 SeriesBrand: Allen Bradley
P.O.A.Each (ex VAT)