Allen Bradley 1492-GH Supplementary Protectors Thermal Circuit Breaker - 1492-GH Single Pole 250V ac Voltage Rating,

RS Stock No.: 218-8573Brand: Allen BradleyManufacturers Part No.: 1492-GH040
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

4A

Number of Poles

1

Range

1492-GH Supplementary Protectors

Voltage Rating

250V ac

Width

12.4mm

Series

1492-GH

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 138.42

€ 138.42 Each (ex VAT)

€ 164.72

€ 164.72 Each (inc. VAT)

Allen Bradley 1492-GH Supplementary Protectors Thermal Circuit Breaker - 1492-GH Single Pole 250V ac Voltage Rating,

€ 138.42

€ 138.42 Each (ex VAT)

€ 164.72

€ 164.72 Each (inc. VAT)

Allen Bradley 1492-GH Supplementary Protectors Thermal Circuit Breaker - 1492-GH Single Pole 250V ac Voltage Rating,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

4A

Number of Poles

1

Range

1492-GH Supplementary Protectors

Voltage Rating

250V ac

Width

12.4mm

Series

1492-GH

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Indonesia