E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley 1492-H6 1492-H Series Black, 4 → 0.05mm²

RS Stock No.: 220-4269Brand: Allen BradleyManufacturers Part No.: 1492-H6
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Black

Series

1492-H

American Wire Gauge

30 → 12AWG

Cable CSA

4 → 0.05mm²

Fused

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

China

Stock information temporarily unavailable.

€ 543.50

€ 21.74 Each (In a Pack of 25) (ex VAT)

€ 646.76

€ 25.871 Each (In a Pack of 25) (inc. VAT)

Allen Bradley 1492-H6 1492-H Series Black, 4 → 0.05mm²

€ 543.50

€ 21.74 Each (In a Pack of 25) (ex VAT)

€ 646.76

€ 25.871 Each (In a Pack of 25) (inc. VAT)

Allen Bradley 1492-H6 1492-H Series Black, 4 → 0.05mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Series

1492-H

American Wire Gauge

30 → 12AWG

Cable CSA

4 → 0.05mm²

Fused

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

China