Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Allen Bradley 1492 Series Screw Terminal, 3-Way, 10A, 22 → 12 Wire, Screw Cage Termination

RS Stock No.: 220-4565Brand: Allen BradleyManufacturers Part No.: 1492-JG6
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

3

Current Rating

10A

Wire Size

22 → 12

Termination Method

Screw Cage

Mounting Type

DIN Rail

Fused

No

Material

Polyamide 6.6

Voltage Rating

300 V

Series

1492

Colour

Green, Yellow

Gender

Female

Country of Origin

Romania

Stock information temporarily unavailable.

€ 474.00

€ 9.48 Each (In a Pack of 50) (ex VAT)

€ 564.06

€ 11.281 Each (In a Pack of 50) (inc. VAT)

Allen Bradley 1492 Series Screw Terminal, 3-Way, 10A, 22 → 12 Wire, Screw Cage Termination

€ 474.00

€ 9.48 Each (In a Pack of 50) (ex VAT)

€ 564.06

€ 11.281 Each (In a Pack of 50) (inc. VAT)

Allen Bradley 1492 Series Screw Terminal, 3-Way, 10A, 22 → 12 Wire, Screw Cage Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

3

Current Rating

10A

Wire Size

22 → 12

Termination Method

Screw Cage

Mounting Type

DIN Rail

Fused

No

Material

Polyamide 6.6

Voltage Rating

300 V

Series

1492

Colour

Green, Yellow

Gender

Female

Country of Origin

Romania