Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Allen Bradley 1492-WM4 1492-W Series Grey, Screw Termination

RS Stock No.: 220-2513Brand: Allen BradleyManufacturers Part No.: 1492-WM4
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Series

1492-W

American Wire Gauge

30 → 11AWG

Termination Method

Screw

Voltage Rating

500 V

Current Rating

32A

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 155.50

€ 3.11 Each (In a Pack of 50) (ex VAT)

€ 185.04

€ 3.701 Each (In a Pack of 50) (inc. VAT)

Allen Bradley 1492-WM4 1492-W Series Grey, Screw Termination

€ 155.50

€ 3.11 Each (In a Pack of 50) (ex VAT)

€ 185.04

€ 3.701 Each (In a Pack of 50) (inc. VAT)

Allen Bradley 1492-WM4 1492-W Series Grey, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Series

1492-W

American Wire Gauge

30 → 11AWG

Termination Method

Screw

Voltage Rating

500 V

Current Rating

32A

Country of Origin

Switzerland