Technical Document
Specifications
Brand
Allen BradleyColour
Grey
Series
1492-W
American Wire Gauge
20 → 14AWG
Termination Method
Screw
Voltage Rating
250 V
Current Rating
24A
Country of Origin
Romania
€ 648.50
€ 12.97 Each (In a Pack of 50) (ex VAT)
€ 771.72
€ 15.434 Each (In a Pack of 50) (inc. VAT)
Allen Bradley 1492-WTF3 1492-W Series Grey, Screw Termination
50
€ 648.50
€ 12.97 Each (In a Pack of 50) (ex VAT)
€ 771.72
€ 15.434 Each (In a Pack of 50) (inc. VAT)
Allen Bradley 1492-WTF3 1492-W Series Grey, Screw Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleyColour
Grey
Series
1492-W
American Wire Gauge
20 → 14AWG
Termination Method
Screw
Voltage Rating
250 V
Current Rating
24A
Country of Origin
Romania
