E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC delta controller,240Vac 32A 15kW

RS Stock No.: 418-7000Brand: Allen BradleyManufacturers Part No.: 150-D32NBD
View all in Motor Starters

Technical Document

Specifications

Product details

SMC Delta Controller

For use with traditional Star Delta Motor Applications

Reduces space of traditional electro-mechanical star delta starters by 2/3rds
Only one product required for star delta starters
Frame size: 1 - 3 phase control featuring true Star Delta starting upto 30kW
Frame size: 2 - 3 phase control featuring true Star Delta starting upto 75kW
Two control voltage ratings: 24Vac/dc, 100V to 240Vac 50/60Hz with a temperature range of 0 to 40°C
DIP switch-selectable starting methods: current limit, 150%-350% of full load current, starting time period 2 to 15 seconds
Coast to rest stop, as per traditional electro/mechanical starter operations allowing for simple retro-fits
Fault detection: Phase loss/open line/load loss, Shorted SCR, Overload over-temperature - power selection, Phase unbalance - 15% of line rating
Fault indication: LED for power 'On' and fault indication

SMC-DELTA Features:

Built in DIP switch-selectable electronic overload protection (trip class 10,15 or 20)
Adjustable overload setting by means of rotary dial
Built-in bypass
Designed for full integration with the Allen-Bradley MCS range
Inside-the-Delta wiring configuration
Built-in SCR bypass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC delta controller,240Vac 32A 15kW

P.O.A.

SMC delta controller,240Vac 32A 15kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Product details

SMC Delta Controller

For use with traditional Star Delta Motor Applications

Reduces space of traditional electro-mechanical star delta starters by 2/3rds
Only one product required for star delta starters
Frame size: 1 - 3 phase control featuring true Star Delta starting upto 30kW
Frame size: 2 - 3 phase control featuring true Star Delta starting upto 75kW
Two control voltage ratings: 24Vac/dc, 100V to 240Vac 50/60Hz with a temperature range of 0 to 40°C
DIP switch-selectable starting methods: current limit, 150%-350% of full load current, starting time period 2 to 15 seconds
Coast to rest stop, as per traditional electro/mechanical starter operations allowing for simple retro-fits
Fault detection: Phase loss/open line/load loss, Shorted SCR, Overload over-temperature - power selection, Phase unbalance - 15% of line rating
Fault indication: LED for power 'On' and fault indication

SMC-DELTA Features:

Built in DIP switch-selectable electronic overload protection (trip class 10,15 or 20)
Adjustable overload setting by means of rotary dial
Built-in bypass
Designed for full integration with the Allen-Bradley MCS range
Inside-the-Delta wiring configuration
Built-in SCR bypass

You may be interested in