E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley 1694 Electronic Circuit Protectors Electronic Circuit breaker 8A 24V 1694-PM, 1 channels , Symmetrical

RS Stock No.: 218-8915Brand: Allen BradleyManufacturers Part No.: 1694-PM18
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Range

1694 Electronic Circuit Protectors

Series

1694-PM

Number of Channels

1

Current Rating

8A

Rated DC Voltage

24V

Mounting Style

Symmetrical Rail

Country of Origin

Germany

Stock information temporarily unavailable.

€ 399.08

€ 99.77 Each (In a Pack of 4) (ex VAT)

€ 474.91

€ 118.726 Each (In a Pack of 4) (inc. VAT)

Allen Bradley 1694 Electronic Circuit Protectors Electronic Circuit breaker 8A 24V 1694-PM, 1 channels , Symmetrical

€ 399.08

€ 99.77 Each (In a Pack of 4) (ex VAT)

€ 474.91

€ 118.726 Each (In a Pack of 4) (inc. VAT)

Allen Bradley 1694 Electronic Circuit Protectors Electronic Circuit breaker 8A 24V 1694-PM, 1 channels , Symmetrical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

1694 Electronic Circuit Protectors

Series

1694-PM

Number of Channels

1

Current Rating

8A

Rated DC Voltage

24V

Mounting Style

Symmetrical Rail

Country of Origin

Germany