E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SLC500 PLC i/p module,1746-NI8 8 i/p

RS Stock No.: 284-3247Brand: Allen BradleyManufacturers Part No.: 1746-NI8
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

SLC 500

Input Type

Analogue

Number of Inputs

8

For Use With

SLC 500 Series

Maximum Operating Temperature

+60°C

Product details

Analogue Input Modules for SLC 500

Allen Bradley Analogue Input Modules offer superior i/o performance for Smart Logic Controllers keep your operations running smoothly and maximise productivity.

Available with 4 or 8 differential ±10Vdc or ±20mA selectable inputs. Pre-wired cable assembly available separately (stock no. 458-6283 )

Stock information temporarily unavailable.

P.O.A.

SLC500 PLC i/p module,1746-NI8 8 i/p

P.O.A.

SLC500 PLC i/p module,1746-NI8 8 i/p
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SLC 500

Input Type

Analogue

Number of Inputs

8

For Use With

SLC 500 Series

Maximum Operating Temperature

+60°C

Product details

Analogue Input Modules for SLC 500

Allen Bradley Analogue Input Modules offer superior i/o performance for Smart Logic Controllers keep your operations running smoothly and maximise productivity.

Available with 4 or 8 differential ±10Vdc or ±20mA selectable inputs. Pre-wired cable assembly available separately (stock no. 458-6283 )