E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SLC500 PLC o/p module,1746-OB16 16 o/p

RS Stock No.: 817-757Brand: Allen BradleyManufacturers Part No.: 1746-OB16
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

SLC 500

Output Type

Digital, Transistor

Number of Outputs

16

For Use With

SLC 500 Series

Output Current

500 mA

Product details

16 Point Output Modules

Relay, triac or source transistor versions
8 points per common except transistor type which has one common
Pre-wired cable assembly (stock no. 458-6261) is available separately (for transistor and relay output types respectively)
0.1ms response time

Stock information temporarily unavailable.

P.O.A.

SLC500 PLC o/p module,1746-OB16 16 o/p

P.O.A.

SLC500 PLC o/p module,1746-OB16 16 o/p
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SLC 500

Output Type

Digital, Transistor

Number of Outputs

16

For Use With

SLC 500 Series

Output Current

500 mA

Product details

16 Point Output Modules

Relay, triac or source transistor versions
8 points per common except transistor type which has one common
Pre-wired cable assembly (stock no. 458-6261) is available separately (for transistor and relay output types respectively)
0.1ms response time