Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley PLC Power Supply SLC 500 Series SLC 500 Series, 170 → 265 V ac, 85 → 132 V ac, 24V dc, 5 A

RS Stock No.: 817-707Brand: Allen BradleyManufacturers Part No.: 1746-P2
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

SLC 500

For Use With

SLC 500 Series

Length

235mm

Output Current

5 A

Width

145mm

Depth

171mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Dimensions

235 x 145 x 171 mm

Product details

Allen Bradley SLC500 Power Supplies

Complete your customised SLC500 modular system with the necessary power supply from Allen Bradley and achieve optimal control system performance. Each chassis must have a power supply.

The power supply can be mounted on the left side of the chassis with 2 screws. They are designed to withstand brief power losses, which will not affect system operation for a period between 20 ms and 3s (depending on the load).

Features and Benefits:

• 100/240Vac and 24Vdc versions available
• 5V and 24Vdc outputs
• Fuse protection
• LED indication provides easy visibility of power supply status – LED is illuminated when the supply is functioning
• Dimensions: H140mm x W64mm x D144mm

Stock information temporarily unavailable.

P.O.A.

Allen Bradley PLC Power Supply SLC 500 Series SLC 500 Series, 170 → 265 V ac, 85 → 132 V ac, 24V dc, 5 A

P.O.A.

Allen Bradley PLC Power Supply SLC 500 Series SLC 500 Series, 170 → 265 V ac, 85 → 132 V ac, 24V dc, 5 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SLC 500

For Use With

SLC 500 Series

Length

235mm

Output Current

5 A

Width

145mm

Depth

171mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Dimensions

235 x 145 x 171 mm

Product details

Allen Bradley SLC500 Power Supplies

Complete your customised SLC500 modular system with the necessary power supply from Allen Bradley and achieve optimal control system performance. Each chassis must have a power supply.

The power supply can be mounted on the left side of the chassis with 2 screws. They are designed to withstand brief power losses, which will not affect system operation for a period between 20 ms and 3s (depending on the load).

Features and Benefits:

• 100/240Vac and 24Vdc versions available
• 5V and 24Vdc outputs
• Fuse protection
• LED indication provides easy visibility of power supply status – LED is illuminated when the supply is functioning
• Dimensions: H140mm x W64mm x D144mm