E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley 1762 Series PLC I/O Module - 16 Outputs, 24 V dc

RS Stock No.: 441-3129Brand: Allen BradleyManufacturers Part No.: 1762-OB16
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

1762 Series

Input Type

Digital

Output Type

Triac

Number of Outputs

16

For Use With

MicroLogix 1100 Series

Dimensions

90 x 40 x 87 mm

Product details

Digital I/O Modules

Up to 6 expansion modules may be added (dependent on power supply loading)
Dimensions: H 90 x W 40 x D 87mm

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1762 Series PLC I/O Module - 16 Outputs, 24 V dc

P.O.A.

Allen Bradley 1762 Series PLC I/O Module - 16 Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

1762 Series

Input Type

Digital

Output Type

Triac

Number of Outputs

16

For Use With

MicroLogix 1100 Series

Dimensions

90 x 40 x 87 mm

Product details

Digital I/O Modules

Up to 6 expansion modules may be added (dependent on power supply loading)
Dimensions: H 90 x W 40 x D 87mm