E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley 1766 Series PLC I/O Module for Use with MicroLogix 1400 Series, Digital, Relay, 24 V dc

RS Stock No.: 714-0108Brand: Allen BradleyManufacturers Part No.: 1766-L32BXB
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Range

MicroLogix

Series

1766

Input Type

Digital

Number of Inputs

20

Output Type

Relay

Number of Outputs

12

For Use With

MicroLogix 1400 Series

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

87 x 180 x 90 mm

Country of Origin

Singapore

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1766 Series PLC I/O Module for Use with MicroLogix 1400 Series, Digital, Relay, 24 V dc

P.O.A.

Allen Bradley 1766 Series PLC I/O Module for Use with MicroLogix 1400 Series, Digital, Relay, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Range

MicroLogix

Series

1766

Input Type

Digital

Number of Inputs

20

Output Type

Relay

Number of Outputs

12

For Use With

MicroLogix 1400 Series

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Dimensions

87 x 180 x 90 mm

Country of Origin

Singapore