Allen Bradley PLC I/O Module for Use with MicroLogix 1500 Series, Analogue

RS Stock No.: 698-7745Brand: Allen BradleyManufacturers Part No.: 1769-IF8
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Input Type

Analogue

Number of Inputs

8

For Use With

MicroLogix 1500 Series

Maximum Operating Temperature

+60°C

Dimensions

118 x 52.5 x 87 mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 1,480.17

€ 1,480.17 Each (ex VAT)

€ 1,761.40

€ 1,761.40 Each (inc. VAT)

Allen Bradley PLC I/O Module for Use with MicroLogix 1500 Series, Analogue

€ 1,480.17

€ 1,480.17 Each (ex VAT)

€ 1,761.40

€ 1,761.40 Each (inc. VAT)

Allen Bradley PLC I/O Module for Use with MicroLogix 1500 Series, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Input Type

Analogue

Number of Inputs

8

For Use With

MicroLogix 1500 Series

Maximum Operating Temperature

+60°C

Dimensions

118 x 52.5 x 87 mm

Country of Origin

Malaysia