Allen Bradley 3P Pole Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP66

RS Stock No.: 261-8489Brand: Allen BradleyManufacturers Part No.: 194E-A25-1753-Q
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

25A

IP Rating

IP66

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Grey

Accepts Padlocks

No

Switch Rating

20kA

Length

70mm

Width

45mm

Depth

59mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland

Product details

Base Mount Modular Switches

For distribution panels with standard 45mm cut-outs
Uniform overall depth of 60mm
Finger-proof switch body
Surface or DIN rail mounting
Load or emergency switch versions
3-pole (complete)

Approvals

UL, CSA

Standards

IEC 947, VDE 0660

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

€ 59.12

€ 59.12 Each (ex VAT)

€ 70.35

€ 70.35 Each (inc. VAT)

Allen Bradley 3P Pole Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP66

€ 59.12

€ 59.12 Each (ex VAT)

€ 70.35

€ 70.35 Each (inc. VAT)

Allen Bradley 3P Pole Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP66

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

25A

IP Rating

IP66

Power Rating

11kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Grey

Accepts Padlocks

No

Switch Rating

20kA

Length

70mm

Width

45mm

Depth

59mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland

Product details

Base Mount Modular Switches

For distribution panels with standard 45mm cut-outs
Uniform overall depth of 60mm
Finger-proof switch body
Surface or DIN rail mounting
Load or emergency switch versions
3-pole (complete)

Approvals

UL, CSA

Standards

IEC 947, VDE 0660

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.