Allen Bradley 3P Pole DIN Rail Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP66

RS Stock No.: 261-7852Brand: Allen BradleyManufacturers Part No.: 194E-A32-1753-6N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

32A

Mounting Type

DIN Rail

IP Rating

IP66

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black/Grey, Red/Yellow

Switch Rating

15kA

Length

70mm

Width

45mm

Depth

59mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Terminal Type

Wire Lead

Country of Origin

Poland

Product details

Allen Bradley Switch Disconnectors (Base Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL, CSA approved. They are manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Stock information temporarily unavailable.

€ 64.16

€ 64.16 Each (ex VAT)

€ 76.35

€ 76.35 Each (inc. VAT)

Allen Bradley 3P Pole DIN Rail Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP66

€ 64.16

€ 64.16 Each (ex VAT)

€ 76.35

€ 76.35 Each (inc. VAT)

Allen Bradley 3P Pole DIN Rail Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

32A

Mounting Type

DIN Rail

IP Rating

IP66

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black/Grey, Red/Yellow

Switch Rating

15kA

Length

70mm

Width

45mm

Depth

59mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Terminal Type

Wire Lead

Country of Origin

Poland

Product details

Allen Bradley Switch Disconnectors (Base Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL, CSA approved. They are manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.