Allen Bradley 3P Pole Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

RS Stock No.: 261-8524Brand: Allen BradleyManufacturers Part No.: 194E-A32-1753-R
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

15kA

Length

70mm

Width

45mm

Depth

59mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Product details

Base Mount Modular Switches

For distribution panels with standard 45mm cut-outs
Uniform overall depth of 60mm
Finger-proof switch body
Surface or DIN rail mounting
Load or emergency switch versions
3-pole (complete)

Approvals

UL, CSA

Standards

IEC 947, VDE 0660

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Stock information temporarily unavailable.

€ 64.16

€ 64.16 Each (ex VAT)

€ 76.35

€ 76.35 Each (inc. VAT)

Allen Bradley 3P Pole Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

€ 64.16

€ 64.16 Each (ex VAT)

€ 76.35

€ 76.35 Each (inc. VAT)

Allen Bradley 3P Pole Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

15kA

Length

70mm

Width

45mm

Depth

59mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Product details

Base Mount Modular Switches

For distribution panels with standard 45mm cut-outs
Uniform overall depth of 60mm
Finger-proof switch body
Surface or DIN rail mounting
Load or emergency switch versions
3-pole (complete)

Approvals

UL, CSA

Standards

IEC 947, VDE 0660

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.