Allen Bradley 3P Pole Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP66

RS Stock No.: 261-7896Brand: Allen BradleyManufacturers Part No.: 194E-A80-1753-6N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

80A

IP Rating

IP66

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

30kA

Length

95mm

Width

72mm

Depth

89mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland

Product details

Allen Bradley Switch Disconnectors (Base Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL, CSA approved. They are manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Stock information temporarily unavailable.

€ 117.67

€ 117.67 Each (ex VAT)

€ 140.03

€ 140.03 Each (inc. VAT)

Allen Bradley 3P Pole Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP66

€ 117.67

€ 117.67 Each (ex VAT)

€ 140.03

€ 140.03 Each (inc. VAT)

Allen Bradley 3P Pole Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

80A

IP Rating

IP66

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

30kA

Length

95mm

Width

72mm

Depth

89mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland

Product details

Allen Bradley Switch Disconnectors (Base Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL, CSA approved. They are manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.