E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley 2080 Series PLC I/O Module for Use with Micro 830 Series, Analogue, Analogue, 0 → 10 V

RS Stock No.: 750-8637Brand: Allen BradleyManufacturers Part No.: 2080-IF2
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Range

Micro800

Series

2080

Input Type

Analogue

Number of Inputs

2

Output Type

Analogue

Number of Outputs

4

For Use With

Micro 830 Series

Supply Voltage

0 → 10 V

Output Current

0 → 20 mA

Maximum Operating Temperature

+65°C

Country of Origin

Singapore

Product details

Analogue I/O Modules

Voltage or Current inputs
Dimensions: H 90 x W 40 x D 87mm

Stock information temporarily unavailable.

€ 269.75

€ 269.75 Each (ex VAT)

€ 321.00

€ 321.00 Each (inc. VAT)

Allen Bradley 2080 Series PLC I/O Module for Use with Micro 830 Series, Analogue, Analogue, 0 → 10 V

€ 269.75

€ 269.75 Each (ex VAT)

€ 321.00

€ 321.00 Each (inc. VAT)

Allen Bradley 2080 Series PLC I/O Module for Use with Micro 830 Series, Analogue, Analogue, 0 → 10 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Range

Micro800

Series

2080

Input Type

Analogue

Number of Inputs

2

Output Type

Analogue

Number of Outputs

4

For Use With

Micro 830 Series

Supply Voltage

0 → 10 V

Output Current

0 → 20 mA

Maximum Operating Temperature

+65°C

Country of Origin

Singapore

Product details

Analogue I/O Modules

Voltage or Current inputs
Dimensions: H 90 x W 40 x D 87mm