Allen Bradley Micro810 Series PLC CPU, 120 → 240 V Supply, Analogue, Digital Output, 8-Input, Analogue, Digital

RS Stock No.: 750-8605Brand: Allen BradleyManufacturers Part No.: 2080-LC10-12AWA
brand-logo

Technical Document

Specifications

Manufacturer Series

Micro810

Number of Inputs

8

Output Type

Analogue, Digital

Supply Voltage

120 → 240 V

Input Type

Analogue, Digital

Number of Outputs

4

Voltage Category

24 V dc

Network Type

USB

Kit Included

Yes

Memory

4 kB

Minimum Operating Temperature

-20°C

Dimensions

91 x 75 x 59 mm

Program Capacity

2 kB

Depth

59mm

Length

91mm

Width

75mm

Mounting Type

DIN Rail

Programming Language Used

Function Block, Ladder Logic, Structured Text

Number of Communication Ports

1

Maximum Operating Temperature

+65°C

Country of Origin

Singapore

Product details

Micrologix 810 PLC - CPU

The Micro810 12 Point controller is an economical brick-style controller with embedded inputs and outputs. It can accomodate a USB adapter and an LCD module. It can also accomodate any 24V dc output power supply that meets minimum specifications such as the optional Micro800™ power supply.

The Micro810 controller functions as a smart relay with high current relay outputs, but with the programming capabilities of a micro PLC
As part of the Micro800 family, the Micro810 controller shares programming environment, plug-ins and accessories
12-pt form factor provides:
8A outputs eliminates the need for external relays
DC models allow 4 inputs to function as 4 0 → 10V analog inputs
Program download via USB programming port (adapter required, stock no. 750-8668)
Optional 1.5” local LCD for monitoring/modifying application data (variables). It also functions as a backup memory module
Configure and run core smart relay function blocks without programming (LCD required, stock no. 750-8661)
20-pt form factor and 26-pt form factor additionally have:
Embedded non-isolated serial port for HMI and communications to other devices
Up to 2 plug-in slots for adding analog I/O, serial port, etc

€ 251.89

€ 251.89 Each (ex VAT)

€ 299.75

€ 299.75 Each (inc. VAT)

Allen Bradley Micro810 Series PLC CPU, 120 → 240 V Supply, Analogue, Digital Output, 8-Input, Analogue, Digital

€ 251.89

€ 251.89 Each (ex VAT)

€ 299.75

€ 299.75 Each (inc. VAT)

Allen Bradley Micro810 Series PLC CPU, 120 → 240 V Supply, Analogue, Digital Output, 8-Input, Analogue, Digital

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Manufacturer Series

Micro810

Number of Inputs

8

Output Type

Analogue, Digital

Supply Voltage

120 → 240 V

Input Type

Analogue, Digital

Number of Outputs

4

Voltage Category

24 V dc

Network Type

USB

Kit Included

Yes

Memory

4 kB

Minimum Operating Temperature

-20°C

Dimensions

91 x 75 x 59 mm

Program Capacity

2 kB

Depth

59mm

Length

91mm

Width

75mm

Mounting Type

DIN Rail

Programming Language Used

Function Block, Ladder Logic, Structured Text

Number of Communication Ports

1

Maximum Operating Temperature

+65°C

Country of Origin

Singapore

Product details

Micrologix 810 PLC - CPU

The Micro810 12 Point controller is an economical brick-style controller with embedded inputs and outputs. It can accomodate a USB adapter and an LCD module. It can also accomodate any 24V dc output power supply that meets minimum specifications such as the optional Micro800™ power supply.

The Micro810 controller functions as a smart relay with high current relay outputs, but with the programming capabilities of a micro PLC
As part of the Micro800 family, the Micro810 controller shares programming environment, plug-ins and accessories
12-pt form factor provides:
8A outputs eliminates the need for external relays
DC models allow 4 inputs to function as 4 0 → 10V analog inputs
Program download via USB programming port (adapter required, stock no. 750-8668)
Optional 1.5” local LCD for monitoring/modifying application data (variables). It also functions as a backup memory module
Configure and run core smart relay function blocks without programming (LCD required, stock no. 750-8661)
20-pt form factor and 26-pt form factor additionally have:
Embedded non-isolated serial port for HMI and communications to other devices
Up to 2 plug-in slots for adding analog I/O, serial port, etc