E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Allen Bradley Micro 850 Series PLC CPU Starter Kit for Use with Micro 800 Controllers, Digital Output, 14-Input

RS Stock No.: 195-4308Brand: Allen BradleyManufacturers Part No.: 2080-LC50-STARTERPACKRS
brand-logo

Technical Document

Specifications

Manufacturer Series

Micro 850

Number of Inputs

14

Output Type

Digital

For Use With

Micro 800 Controllers

Number of Digital Inputs

10

Voltage Category

24 V dc

Number of Digital Outputs

14

Kit Included

Yes

Country of Origin

Singapore

Stock information temporarily unavailable.

€ 2,480.33

€ 2,480.33 Each (ex VAT)

€ 2,951.59

€ 2,951.59 Each (inc. VAT)

Allen Bradley Micro 850 Series PLC CPU Starter Kit for Use with Micro 800 Controllers, Digital Output, 14-Input

€ 2,480.33

€ 2,480.33 Each (ex VAT)

€ 2,951.59

€ 2,951.59 Each (inc. VAT)

Allen Bradley Micro 850 Series PLC CPU Starter Kit for Use with Micro 800 Controllers, Digital Output, 14-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

Micro 850

Number of Inputs

14

Output Type

Digital

For Use With

Micro 800 Controllers

Number of Digital Inputs

10

Voltage Category

24 V dc

Number of Digital Outputs

14

Kit Included

Yes

Country of Origin

Singapore