E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Display Module for Use with Micro820 Controller

RS Stock No.: 893-7773Brand: Allen BradleyManufacturers Part No.: 2080-REMLCD
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Remote LCD Display

For Use With

Micro820 Controller

Application

Industrial Automation

Cable Length

3m

Termination

Screw

Country of Origin

India

Product details

Micro800 - Remote LCD Display

The Micro800 Remote LCD Display connects to the controller’s embedded RS232 port and works as an essential accessory for the Micro820 controller.
With 4 or 8 lines of ASCII text and a tactile keypad, it can be used as a simple HMI. Its system menu is available in multiple languages for direct viewing and editing of controller variables. Controller’s Ethernet address can also be easily set from the menu. Supports front panel mounting as well as DIN rail mounting next to the controller.


LCD Display with 4 or 8 lines
USB port for program download to controller
RS232 interface connects to Micro PLC Micro820
Configurable start-up screen
IP65 for front panel mount
Temperature range 0 - 50°C
Dimensions 97x130x36mm (HxWxD)

Allen-Bradley Micro800 PLC Family

Stock information temporarily unavailable.

€ 444.69

€ 444.69 Each (ex VAT)

€ 529.18

€ 529.18 Each (inc. VAT)

Allen Bradley Display Module for Use with Micro820 Controller

€ 444.69

€ 444.69 Each (ex VAT)

€ 529.18

€ 529.18 Each (inc. VAT)

Allen Bradley Display Module for Use with Micro820 Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Remote LCD Display

For Use With

Micro820 Controller

Application

Industrial Automation

Cable Length

3m

Termination

Screw

Country of Origin

India

Product details

Micro800 - Remote LCD Display

The Micro800 Remote LCD Display connects to the controller’s embedded RS232 port and works as an essential accessory for the Micro820 controller.
With 4 or 8 lines of ASCII text and a tactile keypad, it can be used as a simple HMI. Its system menu is available in multiple languages for direct viewing and editing of controller variables. Controller’s Ethernet address can also be easily set from the menu. Supports front panel mounting as well as DIN rail mounting next to the controller.


LCD Display with 4 or 8 lines
USB port for program download to controller
RS232 interface connects to Micro PLC Micro820
Configurable start-up screen
IP65 for front panel mount
Temperature range 0 - 50°C
Dimensions 97x130x36mm (HxWxD)

Allen-Bradley Micro800 PLC Family