E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Micro 800 Series PLC I/O Module - 6 Inputs

RS Stock No.: 750-8643Brand: Allen BradleyManufacturers Part No.: 2080-TRIMPOT6
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Input Type

Analogue

Number of Inputs

6

For Use With

Micro 830 Series

Country of Origin

Singapore

Product details

Analogue I/O Modules

Voltage or Current inputs
Dimensions: H 90 x W 40 x D 87mm

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Micro 800 Series PLC I/O Module - 6 Inputs

P.O.A.

Allen Bradley Micro 800 Series PLC I/O Module - 6 Inputs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

Analogue

Number of Inputs

6

For Use With

Micro 830 Series

Country of Origin

Singapore

Product details

Analogue I/O Modules

Voltage or Current inputs
Dimensions: H 90 x W 40 x D 87mm