Allen Bradley Inverter Drive, 4 kW, 3 Phase, 400 V ac, 8.7 A, PowerFlex 70 Series

RS Stock No.: 510-0335Brand: Allen BradleyManufacturers Part No.: 20AC8P7A0AYNANC0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

8.7 A

For Use With

AC Motors

Series

PowerFlex 70

IP Rating

IP20

Output Frequency

500Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Depth

179.8mm

Overall Length

234.6mm

Overall Width

171.7mm

Interface

Ethernet

Country of Origin

United States

Product details

PowerFlex 70 AC Drive - Without Operator Keypad Module

Zero Stacking - compact design and mounting drives side by side with no air gap saves valuable panel space
Integrated EMC filter for out-of-the-box performance
PC Tools such as DriveExplorer™ are available to assist with programming, monitoring and troubleshooting
Software configurable inputs
Configurable acceleration/deceleration ramps
7 drive protection features including under/over voltage and short-circuit protection
Slip compensation for 0.5% speed regulation
LCD operator interface option covering all major European languages
Flying Start for connection into rotating loads
Inertia Ride-Through offers tripless operation during a power dip
Three phase

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,429.20

€ 3,429.20 Each (ex VAT)

€ 4,080.75

€ 4,080.75 Each (inc. VAT)

Allen Bradley Inverter Drive, 4 kW, 3 Phase, 400 V ac, 8.7 A, PowerFlex 70 Series

€ 3,429.20

€ 3,429.20 Each (ex VAT)

€ 4,080.75

€ 4,080.75 Each (inc. VAT)

Allen Bradley Inverter Drive, 4 kW, 3 Phase, 400 V ac, 8.7 A, PowerFlex 70 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

4 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

8.7 A

For Use With

AC Motors

Series

PowerFlex 70

IP Rating

IP20

Output Frequency

500Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Depth

179.8mm

Overall Length

234.6mm

Overall Width

171.7mm

Interface

Ethernet

Country of Origin

United States

Product details

PowerFlex 70 AC Drive - Without Operator Keypad Module

Zero Stacking - compact design and mounting drives side by side with no air gap saves valuable panel space
Integrated EMC filter for out-of-the-box performance
PC Tools such as DriveExplorer™ are available to assist with programming, monitoring and troubleshooting
Software configurable inputs
Configurable acceleration/deceleration ramps
7 drive protection features including under/over voltage and short-circuit protection
Slip compensation for 0.5% speed regulation
LCD operator interface option covering all major European languages
Flying Start for connection into rotating loads
Inertia Ride-Through offers tripless operation during a power dip
Three phase

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more