Technical Document
Specifications
Brand
Allen BradleyDetection Range
2 m
Light Source
Red LED
Output Type
NPN (Sink), PNP (Source)
Maximum Current
30 mA
Switching Frequency
6 (Flashing) Hz
Electrical Connection
4-Pin M8 Pico Quick Disconnect
Supply Voltage
10 → 30 V dc
LED Status Display
Yes
Terminal Type
4-Pin Connector
Series
42JT
Housing Material
ABS
Interface
IO-Link
IP Rating
IP67, IP69K
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
Flange Mount
Country of Origin
Germany
Product details
Bulletin 42JT VisiSight Miniature Photoelectric Sensors
Allen Bradley 42JT VisiSight photoelectric sensors offer a small rectangular package with visible light beam for ease of alignment and industry standard mounting hole spacing. Each model offers PNP or NPN and light operate or dark operate outputs. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Class 1 ""Eye Safe"" red laser beam
Auto PNP/NPN output
Teach push button for sensitivity and LO/DO selection
IP69K and ECOLAB rated enclosure
Visible red LED light source for ease of alignment
Clear object detection
Colour and contrast detection
Mounting hole spacing of 25.4 mm
€ 302.95
€ 302.95 Each (ex VAT)
€ 360.51
€ 360.51 Each (inc. VAT)
1
€ 302.95
€ 302.95 Each (ex VAT)
€ 360.51
€ 360.51 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleyDetection Range
2 m
Light Source
Red LED
Output Type
NPN (Sink), PNP (Source)
Maximum Current
30 mA
Switching Frequency
6 (Flashing) Hz
Electrical Connection
4-Pin M8 Pico Quick Disconnect
Supply Voltage
10 → 30 V dc
LED Status Display
Yes
Terminal Type
4-Pin Connector
Series
42JT
Housing Material
ABS
Interface
IO-Link
IP Rating
IP67, IP69K
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
Flange Mount
Country of Origin
Germany
Product details
Bulletin 42JT VisiSight Miniature Photoelectric Sensors
Allen Bradley 42JT VisiSight photoelectric sensors offer a small rectangular package with visible light beam for ease of alignment and industry standard mounting hole spacing. Each model offers PNP or NPN and light operate or dark operate outputs. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Class 1 ""Eye Safe"" red laser beam
Auto PNP/NPN output
Teach push button for sensitivity and LO/DO selection
IP69K and ECOLAB rated enclosure
Visible red LED light source for ease of alignment
Clear object detection
Colour and contrast detection
Mounting hole spacing of 25.4 mm