Allen Bradley Guardmaster GLP 440R / GuardLocking 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 1 Safety

RS Stock No.: 890-2998Brand: Allen BradleyManufacturers Part No.: 440R-GL2S2P
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

1

Function

Safety Monitoring

Auxiliary Contacts

1

Reset Method

Automatic, Manual, Monitored

Range

Guardmaster GLP

Terminal Type

Screw

Configurable

Yes

Series

440R / GuardLocking

Width

119mm

Depth

114mm

Interface

Ethernet

Length

22.5mm

Country of Origin

Germany

Product details

Allen-Bradley Guardmaster GLP Safety Relay

The Guardmaster GLP safety relay has been developed specifically for guard locking applications, it helps OEMs reduce design and installation time for standstill or slow-speed guard locking applications. Using two proximity sensors as inputs it monitors motion and unlocks a gate when equipment reaches a safe speed.
The GLP safety relay is designed to meet international safety standards, such as EN ISO 13849-1 and EN 62061. It features a patented, single-wire communication capability that helps eliminate the need for dual-channel connection between relays. Safety functions can be expanded and cascaded up to a safety integrity level (SIL) 3 rating using a single wire to connect between relays thus reducing installation time.

For standstill or slow-speed monitoring and guard locking
2 PNP proximity sensor inputs with 2 additional inputs for lock request and door monitoring
Versatility through simple logic, reset and speed monitoring configurations
Single-wire safety relay connection allows for ease of installation and system flexibility
Terminals are grouped together for power, inputs and outputs for clear connection
A global safeguarding solution that meets all applicable directives and is third-party tested and approved

Approvals

UL, TUV.

Standards

PLd and CAT3 per ISO13849-1, SIL CL2 per IEC 61508.

€ 653.41

€ 653.41 Each (ex VAT)

€ 777.56

€ 777.56 Each (inc. VAT)

Allen Bradley Guardmaster GLP 440R / GuardLocking 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 1 Safety

€ 653.41

€ 653.41 Each (ex VAT)

€ 777.56

€ 777.56 Each (inc. VAT)

Allen Bradley Guardmaster GLP 440R / GuardLocking 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 1 Safety

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

1

Function

Safety Monitoring

Auxiliary Contacts

1

Reset Method

Automatic, Manual, Monitored

Range

Guardmaster GLP

Terminal Type

Screw

Configurable

Yes

Series

440R / GuardLocking

Width

119mm

Depth

114mm

Interface

Ethernet

Length

22.5mm

Country of Origin

Germany

Product details

Allen-Bradley Guardmaster GLP Safety Relay

The Guardmaster GLP safety relay has been developed specifically for guard locking applications, it helps OEMs reduce design and installation time for standstill or slow-speed guard locking applications. Using two proximity sensors as inputs it monitors motion and unlocks a gate when equipment reaches a safe speed.
The GLP safety relay is designed to meet international safety standards, such as EN ISO 13849-1 and EN 62061. It features a patented, single-wire communication capability that helps eliminate the need for dual-channel connection between relays. Safety functions can be expanded and cascaded up to a safety integrity level (SIL) 3 rating using a single wire to connect between relays thus reducing installation time.

For standstill or slow-speed monitoring and guard locking
2 PNP proximity sensor inputs with 2 additional inputs for lock request and door monitoring
Versatility through simple logic, reset and speed monitoring configurations
Single-wire safety relay connection allows for ease of installation and system flexibility
Terminals are grouped together for power, inputs and outputs for clear connection
A global safeguarding solution that meets all applicable directives and is third-party tested and approved

Approvals

UL, TUV.

Standards

PLd and CAT3 per ISO13849-1, SIL CL2 per IEC 61508.