Allen Bradley Guardmaster GLT 440R / GuardLocking Time Delay Safety Relay, 24V dc, Dual-Channel, 1 Safety Contacts

RS Stock No.: 151-2542Brand: Allen BradleyManufacturers Part No.: 440R-GL2S2T
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

1

Function

Time Delay

Auxiliary Contacts

1

Reset Method

Automatic, Manual, Monitored

Range

Guardmaster GLT

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Configurable

Yes

Width

119mm

Depth

114mm

Series

440R / GuardLocking

Performance Level

e

Length

22.5mm

Country of Origin

Poland

Stock information temporarily unavailable.

€ 564.79

€ 564.79 Each (ex VAT)

€ 672.10

€ 672.10 Each (inc. VAT)

Allen Bradley Guardmaster GLT 440R / GuardLocking Time Delay Safety Relay, 24V dc, Dual-Channel, 1 Safety Contacts

€ 564.79

€ 564.79 Each (ex VAT)

€ 672.10

€ 672.10 Each (inc. VAT)

Allen Bradley Guardmaster GLT 440R / GuardLocking Time Delay Safety Relay, 24V dc, Dual-Channel, 1 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

1

Function

Time Delay

Auxiliary Contacts

1

Reset Method

Automatic, Manual, Monitored

Range

Guardmaster GLT

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Configurable

Yes

Width

119mm

Depth

114mm

Series

440R / GuardLocking

Performance Level

e

Length

22.5mm

Country of Origin

Poland