E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Mounting Bracket for Use with VisiSight

RS Stock No.: 714-1603Brand: Allen BradleyManufacturers Part No.: 60-BJS-L2
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Mounting Bracket

For Use With

VisiSight

Country of Origin

United States

Product details

Bulletin 42JS VisiSight™

Small rectangular photoelectric sensors. Ideal for material handling, packaging and assembly applications.

Visible light source offered on all models for ease of alignment
Industry standard 25.4mm (1in) mounting hole spacing
ASIC design offers linear sensitivity adjustment, stability indication and excellent noise immunity
Compact sealed housing and cavity-free design minimize collection of dust and debris while allowing for easy sensor cleanup
360° visible LED status indicator

Stock information temporarily unavailable.

€ 14.64

€ 14.64 Each (ex VAT)

€ 17.42

€ 17.42 Each (inc. VAT)

Allen Bradley Mounting Bracket for Use with VisiSight

€ 14.64

€ 14.64 Each (ex VAT)

€ 17.42

€ 17.42 Each (inc. VAT)

Allen Bradley Mounting Bracket for Use with VisiSight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Mounting Bracket

For Use With

VisiSight

Country of Origin

United States

Product details

Bulletin 42JS VisiSight™

Small rectangular photoelectric sensors. Ideal for material handling, packaging and assembly applications.

Visible light source offered on all models for ease of alignment
Industry standard 25.4mm (1in) mounting hole spacing
ASIC design offers linear sensitivity adjustment, stability indication and excellent noise immunity
Compact sealed housing and cavity-free design minimize collection of dust and debris while allowing for easy sensor cleanup
360° visible LED status indicator