Allen Bradley 700 Series 700C Contactor, 24 V dc Coil, 4-Pole, 25 A, 2NO + 2NC, 690 V ac

RS Stock No.: 776-8485Brand: Allen BradleyManufacturers Part No.: 700-CF220EJ
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Range

700 Series

Series

700C

Function

Safety

Normal State Configuration

2NO + 2NC

Length

81mm

Width

45mm

Depth

112.5mm

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+60°C

Country of Origin

United States

Product details

Allen Bradley 700-CF IEC Coil Operating Voltage Control Relay, 24 V dc

Ensure improved safety, efficiency, and reliability for your circuit with the Bulletin 700-CF IEC Control Relays by Allen Bradley. These control relays offer features required for demanding industrial safety system applications such as mechanically linked contacts, timing options, and long contact life in an IEC design.

These units have a contact rating of 25 A (AC1) and a maximum rated voltage of 690V. Dimensions are: H 80.5mm, W 45mm, D 81mm. They have high contact reliability and incorporate environmentally friendly materials. They can be DIN rail or surface mounted. They can also use the same accessories as the Bulletin 100-C series.

Features and Benefits:

• Ideally suited for demanding heavy-duty industrial applications
• Mechanically linked contact performance per IEC 60947-5-1
• Gold plated, bifurcated version for low level switching applications
• 4 to 10 poles
• High contact reliability
• Electronic and pneumatic timing modules
• Environmentally friendly materials
• Space saving coil modules

Certifications:

CE, cULus, CCC

Stock information temporarily unavailable.

€ 122.06

€ 122.06 Each (ex VAT)

€ 145.25

€ 145.25 Each (inc. VAT)

Allen Bradley 700 Series 700C Contactor, 24 V dc Coil, 4-Pole, 25 A, 2NO + 2NC, 690 V ac

€ 122.06

€ 122.06 Each (ex VAT)

€ 145.25

€ 145.25 Each (inc. VAT)

Allen Bradley 700 Series 700C Contactor, 24 V dc Coil, 4-Pole, 25 A, 2NO + 2NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Range

700 Series

Series

700C

Function

Safety

Normal State Configuration

2NO + 2NC

Length

81mm

Width

45mm

Depth

112.5mm

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+60°C

Country of Origin

United States

Product details

Allen Bradley 700-CF IEC Coil Operating Voltage Control Relay, 24 V dc

Ensure improved safety, efficiency, and reliability for your circuit with the Bulletin 700-CF IEC Control Relays by Allen Bradley. These control relays offer features required for demanding industrial safety system applications such as mechanically linked contacts, timing options, and long contact life in an IEC design.

These units have a contact rating of 25 A (AC1) and a maximum rated voltage of 690V. Dimensions are: H 80.5mm, W 45mm, D 81mm. They have high contact reliability and incorporate environmentally friendly materials. They can be DIN rail or surface mounted. They can also use the same accessories as the Bulletin 100-C series.

Features and Benefits:

• Ideally suited for demanding heavy-duty industrial applications
• Mechanically linked contact performance per IEC 60947-5-1
• Gold plated, bifurcated version for low level switching applications
• 4 to 10 poles
• High contact reliability
• Electronic and pneumatic timing modules
• Environmentally friendly materials
• Space saving coil modules

Certifications:

CE, cULus, CCC