Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Allen Bradley 700-C Series Contactor, 24 V dc Coil, 4-Pole, 10 A, 4NO, 400 V ac

RS Stock No.: 312-5039Brand: Allen BradleyManufacturers Part No.: 700-CF400DJ
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

10 A

Range

Bulletin

Series

700-C

Normal State Configuration

4NO

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

80.5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 700-C Series Contactor, 24 V dc Coil, 4-Pole, 10 A, 4NO, 400 V ac

P.O.A.

Allen Bradley 700-C Series Contactor, 24 V dc Coil, 4-Pole, 10 A, 4NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

10 A

Range

Bulletin

Series

700-C

Normal State Configuration

4NO

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

80.5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+60°C