E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley 700-HL Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, 6A Load

RS Stock No.: 221-4229Brand: Allen BradleyManufacturers Part No.: 700-HLT12Z24
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

DIN Rail

Series

700-HL

Load Current Rating

6A

Switching Voltage

24V dc

Country of Origin

Italy

Stock information temporarily unavailable.

€ 368.10

€ 36.81 Each (In a Pack of 10) (ex VAT)

€ 438.04

€ 43.804 Each (In a Pack of 10) (inc. VAT)

Allen Bradley 700-HL Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, 6A Load

€ 368.10

€ 36.81 Each (In a Pack of 10) (ex VAT)

€ 438.04

€ 43.804 Each (In a Pack of 10) (inc. VAT)

Allen Bradley 700-HL Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

DIN Rail

Series

700-HL

Load Current Rating

6A

Switching Voltage

24V dc

Country of Origin

Italy