E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Heatsink, used with 700-SH, 0.8°C/W, 220 x 100 x 55mm, Panel Mount

RS Stock No.: 265-776Brand: Allen BradleyManufacturers Part No.: 700-SN50
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

used with 700-SH

Length

220mm

Width

100mm

Height

55mm

Dimensions

220 x 100 x 55mm

Thermal Resistance

0.8°C/W

Mounting

Panel Mount

Country of Origin

Malta

Stock information temporarily unavailable.

€ 178.83

€ 178.83 Each (ex VAT)

€ 212.81

€ 212.81 Each (inc. VAT)

Allen Bradley Heatsink, used with 700-SH, 0.8°C/W, 220 x 100 x 55mm, Panel Mount

€ 178.83

€ 178.83 Each (ex VAT)

€ 212.81

€ 212.81 Each (inc. VAT)

Allen Bradley Heatsink, used with 700-SH, 0.8°C/W, 220 x 100 x 55mm, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

used with 700-SH

Length

220mm

Width

100mm

Height

55mm

Dimensions

220 x 100 x 55mm

Thermal Resistance

0.8°C/W

Mounting

Panel Mount

Country of Origin

Malta